Part Details for 2220HC682KAT1A by Kyocera AVX Components
Overview of 2220HC682KAT1A by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2220HC682KAT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-5929-1-ND
|
DigiKey | CAP CER 6800PF 3KV X7R 2220 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1345 In Stock |
|
$1.3654 / $3.8900 | Buy Now |
DISTI #
2220HC682KAT1A
|
Avnet Americas | Cap Ceramic 0.0068uF 3000V X7R 10% SMD 2220 125?C T/R - Tape and Reel (Alt: 2220HC682KAT1A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
2220HC682KAT1A
|
Avnet Americas | Cap Ceramic 0.0068uF 3000V X7R 10% SMD 2220 125?C T/R - Tape and Reel (Alt: 2220HC682KAT1A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ |
Part Details for 2220HC682KAT1A
2220HC682KAT1A CAD Models
2220HC682KAT1A Part Data Attributes
|
2220HC682KAT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
2220HC682KAT1A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 6800pF, 3000V, ±10%, X7R, 2220 (5750 mm), 0.130"T, Sn/NiBar, -55º ~ +125ºC, 7" Reel
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 2220 | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.794 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for 2220HC682KAT1A
This table gives cross-reference parts and alternative options found for 2220HC682KAT1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2220HC682KAT1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2220HC682KAT3A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | 2220HC682KAT1A vs 2220HC682KAT3A |
2220HC682KAZ4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | 2220HC682KAT1A vs 2220HC682KAZ4A |
2220HC682KAT4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 2220, CHIP | 2220HC682KAT1A vs 2220HC682KAT4A |
2220HC682KA13A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | 2220HC682KAT1A vs 2220HC682KA13A |
2220HC682KA12A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 2220, CHIP | 2220HC682KAT1A vs 2220HC682KA12A |
2220HC682KAT2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 2220, CHIP | 2220HC682KAT1A vs 2220HC682KAT2A |
2220HC682KAZ2A | Kyocera AVX Components | $2.5456 | Ceramic Capacitor, Ceramic, | 2220HC682KAT1A vs 2220HC682KAZ2A |
2220HC682KA14A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 2220, CHIP | 2220HC682KAT1A vs 2220HC682KA14A |