Part Details for 2220GC223KAT2A by Kyocera AVX Components
Results Overview of 2220GC223KAT2A by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2220GC223KAT2A Information
2220GC223KAT2A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 2220GC223KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KGM55DR73D223KV
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 2 kV, ? 10%, X7R, 2220 [5750 Metric] - Tape and Reel (Alt: K... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2880 / $0.2999 | Buy Now |
DISTI #
581-2220GC223KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM55DR73D223KV NEW GLOBAL PN 2kV 0.022u A 581-KGM55DR7... more RoHS: Compliant | 906 |
|
$1.1100 / $3.0700 | Buy Now |
|
Future Electronics | SMD/SMT 2kV 0.022uF X7R 2220 10% RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$0.2570 | Buy Now |
DISTI #
2220GC223KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM55DR73D223KV NEW GLOBAL PN 2kV 0.022u A 581-KGM55DR7... more RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.3000 / $0.3180 | Buy Now |
DISTI #
KGM55DR73D223KV
|
Avnet Abacus | Multilayer Ceramic Capacitor 0022 uF 2 kV 10 X7R 2220 5750 Metric - Tape and Reel (Alt: KGM55DR73D2... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2220GC223KAT2A
|
Avnet Asia | Multilayer Ceramic Capacitor, 0.022 uF, 2 kV, ? 10%, X7R, 2220 [5750 Metric] (Alt: 2220GC223KAT2A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days |
2500 |
|
RFQ |
Part Details for 2220GC223KAT2A
2220GC223KAT2A CAD Models
2220GC223KAT2A Part Data Attributes
|
2220GC223KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
2220GC223KAT2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 2220, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for 2220GC223KAT2A
This table gives cross-reference parts and alternative options found for 2220GC223KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2220GC223KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2220GC223KA13A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | 2220GC223KAT2A vs 2220GC223KA13A |
2220GC223K4Z3A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 2220, CHIP | 2220GC223KAT2A vs 2220GC223K4Z3A |
2220GC223KAZ4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | 2220GC223KAT2A vs 2220GC223KAZ4A |
2220GC223KAT3A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | 2220GC223KAT2A vs 2220GC223KAT3A |
2220GC223KA11A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | 2220GC223KAT2A vs 2220GC223KA11A |
2220GC223KAT1A | Kyocera AVX Components | $1.5539 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | 2220GC223KAT2A vs 2220GC223KAT1A |
2220GC223KAZ2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | 2220GC223KAT2A vs 2220GC223KAZ2A |
2220GC223KA12A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 2220, CHIP | 2220GC223KAT2A vs 2220GC223KA12A |
2220GC223KAT4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 2220, CHIP | 2220GC223KAT2A vs 2220GC223KAT4A |
2220GC223KA14A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 2220, CHIP | 2220GC223KAT2A vs 2220GC223KA14A |