Part Details for 2220GC103MAT2A by Kyocera AVX Components
Overview of 2220GC103MAT2A by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2220GC103MAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y9796
|
Newark | Cap, 0.01Μf, 2 Kv, 20%, X7R, 2220, Capacitance:10000Pf, Voltage Rating:2Kv, Ceramic Capacitor Case:2220 [5650 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:Avx High Voltage Mlcc, Operating Rohs Compliant: Yes |Kyocera Avx 2220GC103MAT2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 325 |
|
$1.0900 / $2.2400 | Buy Now |
DISTI #
64W1701
|
Newark | Mlc Hi Voltage Mfg/Tape/Reel, 7 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx 2220GC103MAT2A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7430 / $0.9980 | Buy Now |
DISTI #
2220GC103MAT2A
|
Avnet Americas | 2220 | 2000 VDC | X7R | 10 nf | 20% | General | Sn | T&R 7in (180mm) - Tape and Reel (Alt: 2220GC103MAT2A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-2220GC103MAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM55CR73D103MV NEW GLOBAL PN 2KV .01uF A 581-KGM55CR73D103MV RoHS: Compliant | 580 |
|
$0.9690 / $2.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.7440 | Buy Now |
DISTI #
2220GC103MAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM55CR73D103MV NEW GLOBAL PN 2KV .01uF A 581-KGM55CR73D103MV RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.8200 / $0.9000 | Buy Now |
DISTI #
KGM55CR73D103MV
|
Avnet Abacus | 2220 | 2000 VDC | X7R | 10 nf | 20% | General | Sn | T&R 7in (180mm) - Tape and Reel (Alt: KGM55CR73D103MV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 2220GC103MAT2A
2220GC103MAT2A CAD Models
2220GC103MAT2A Part Data Attributes
|
2220GC103MAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
2220GC103MAT2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 2220, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for 2220GC103MAT2A
This table gives cross-reference parts and alternative options found for 2220GC103MAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2220GC103MAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2220GC103MAT4A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | 2220GC103MAT2A vs 2220GC103MAT4A |
MA2220XR-103M-202G | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 2220, | Prosperity Dielectrics Co Ltd | 2220GC103MAT2A vs MA2220XR-103M-202G |
2220GC103MAT1A | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 2000V, ±20%, X7R, 2220 (5750 mm), 0.130"T, Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | 2220GC103MAT2A vs 2220GC103MAT1A |
CF55X7R103M2000AT | CAPACITOR, CERAMIC, MULTILAYER, 2000 V, X7R, 0.01 uF, SURFACE MOUNT, 2220, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 2220GC103MAT2A vs CF55X7R103M2000AT |
2220GC103MAT3A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 2220GC103MAT2A vs 2220GC103MAT3A |
2220GC103M4T3A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | 2220GC103MAT2A vs 2220GC103M4T3A |
2220GC103MA13A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 2220GC103MAT2A vs 2220GC103MA13A |
2220GC103M4T1A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | 2220GC103MAT2A vs 2220GC103M4T1A |
2220GC103M4T4A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | 2220GC103MAT2A vs 2220GC103M4T4A |
2220GC103MAZ4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 2220GC103MAT2A vs 2220GC103MAZ4A |