Part Details for 2220DC106MAT2A by Kyocera AVX Components
Overview of 2220DC106MAT2A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2220DC106MAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66M5635
|
Newark | R102 High Cv/Tape/Reel, 7 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx 2220DC106MAT2A Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0300 / $1.3800 | Buy Now |
DISTI #
2220DC106MAT2A-ND
|
DigiKey | CAP CER 10UF 35V X7R 2220 Min Qty: 500 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3184 | Buy Now |
DISTI #
2220DC106MAT2A
|
Avnet Americas | Cap Ceramic 10uF 35V X7R 20% SMD 2220 125°C T/R - Tape and Reel (Alt: 2220DC106MAT2A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.2160 / $1.3920 | Buy Now |
DISTI #
581-2220DC106MAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 35V 10uF X7R 2220 20% Tol HIGH CV RoHS: Compliant | 362 |
|
$1.0500 / $2.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.0300 | Buy Now |