Part Details for 2220CC274KAZ2A by Kyocera AVX Components
Overview of 2220CC274KAZ2A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2220CC274KAZ2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2220CC274KAZ2A
|
Avnet Americas | R102 HIGH VOLT - Tape and Reel (Alt: 2220CC274KAZ2A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KGF55ZR72J274KV
|
Avnet Americas | R102 HIGH VOLT - Tape and Reel (Alt: KGF55ZR72J274KV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-2220CC274KAZ2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGF55ZR72J274KV NW G LOB PN 630V 0.27uF X A 581-KGF55ZR72J274KV RoHS: Compliant | 529 |
|
$1.2700 / $3.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.4200 | Buy Now |
DISTI #
KGF55ZR72J274KV
|
Avnet Abacus | R102 HIGH VOLT (Alt: KGF55ZR72J274KV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2220CC274KAZ2A
2220CC274KAZ2A CAD Models
2220CC274KAZ2A Part Data Attributes
|
2220CC274KAZ2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
2220CC274KAZ2A
Kyocera AVX Components
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.27 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.2 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for 2220CC274KAZ2A
This table gives cross-reference parts and alternative options found for 2220CC274KAZ2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2220CC274KAZ2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2220CC274KA14A | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | 2220CC274KAZ2A vs 2220CC274KA14A |
2220CC274KAZ4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 2220CC274KAZ2A vs 2220CC274KAZ4A |
2220CC274KA13A | Ceramic Capacitor, Multilayer, Ceramic, 600V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 2220CC274KAZ2A vs 2220CC274KA13A |
2220CC274KAT1A | Capacitor, Ceramic, Chip, General Purpose, 0.27uF, 630V, ±10%, X7R, 2220 (5750 mm), 0.130"T, Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | 2220CC274KAZ2A vs 2220CC274KAT1A |
2220CC274KA11A | Ceramic Capacitor, Multilayer, Ceramic, 600V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 2220CC274KAZ2A vs 2220CC274KA11A |
2220CC274KAT3A | Ceramic Capacitor, Multilayer, Ceramic, 600V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 2220CC274KAZ2A vs 2220CC274KAT3A |
CHV2220N630274KXT | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 2220, CHIP | Cal-Chip Electronics | 2220CC274KAZ2A vs CHV2220N630274KXT |
KGM55ZR72J274KV | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | 2220CC274KAZ2A vs KGM55ZR72J274KV |