-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 600V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 2220, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2220CC105KAZ2A by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK4920
|
Newark | Cap, 1Uf, 630V, Mlcc, 2220, Capacitance:1Μf, Voltage(Dc):630V, Capacitor Case/Package:2220 [5750 ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1479 |
|
$2.2700 / $4.0200 | Buy Now |
DISTI #
08AK4921
|
Newark | Cap, 1Uf, 630V, Mlcc, 2220, Capacitance:1Μf, Voltage(Dc):630V, Capacitor Case/Package:2220 [5750 ... more RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.7900 / $1.9400 | Buy Now |
DISTI #
478-KGF55DR72J105KVCT-ND
|
DigiKey | CAP CER Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1323 / $3.3400 | Buy Now |
DISTI #
2220CC105KAZ2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 600|630 V, ? 10%, X7R, 2220 [5750 Metric] - Tape and Reel (Alt: ... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KGF55DR72J105KV
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 600|630 V, ? 10%, X7R, 2220 [5750 Metric] - Tape and Reel (Alt: ... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.0800 / $1.2000 | Buy Now |
DISTI #
581-2220CC105KAZ2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGF55DR72J105KV NW G LOB PN 630V 1uF X7R A 581-KGF55DR7... more RoHS: Compliant | 21428 |
|
$1.5300 / $3.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$1.2700 / $1.2900 | Buy Now |
DISTI #
2220CC105KAZ2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGF55DR72J105KV NW G LOB PN 630V 1uF X7R A 581-KGF55DR7... more RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 18000 In Stock |
|
$1.5300 | Buy Now |
DISTI #
2220CC105KAZ2A
|
Avnet Asia | Multilayer Ceramic Capacitor, 1 uF, 600|630 V, ? 10%, X7R, 2220 [5750 Metric] (Alt: 2220CC105KAZ2A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2220CC105KAZ2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
2220CC105KAZ2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 600V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 2220, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |