Part Details for 2220AC124KAZ1A by Kyocera AVX Components
Overview of 2220AC124KAZ1A by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2220AC124KAZ1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R2441
|
Newark | Ceramic Capacitor 0.12Uf 1000V, X7R, 10%, 2220, Capacitance:0.12Μf, Voltage(Dc):1Kv, Capacitor Case/Package:2220 [5650 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Flexiterm Series Rohs Compliant: Yes |Kyocera Avx 2220AC124KAZ1A Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2000 | Buy Now |
DISTI #
478-5934-1-ND
|
DigiKey | CAP CER 0.12UF 1KV X7R 2220 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1824 In Stock |
|
$0.8412 / $2.2000 | Buy Now |
DISTI #
2220AC124KAZ1A
|
Avnet Americas | Cap Ceramic 0.12uF 1000V X7R 10% SMD 2220 FlexiTerm 125°C T/R - Tape and Reel (Alt: 2220AC124KAZ1A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-2220AC124KAZ1A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.12uF X7R 2220 10% Flex Soft RoHS: Compliant | 10810 |
|
$0.7060 / $1.6500 | Buy Now |
DISTI #
V36:1790_10678162
|
Arrow Electronics | Cap Ceramic 0.12uF 1000V X7R 10% Pad SMD 2220 FlexiTerm 125°C Low ESR T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Date Code: 2327 | Americas - 1000 |
|
$0.7043 / $0.8703 | Buy Now |
DISTI #
V72:2272_10678162
|
Arrow Electronics | Cap Ceramic 0.12uF 1000V X7R 10% Pad SMD 2220 FlexiTerm 125°C Low ESR T/R RoHS: Compliant Min Qty: 58 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2203 Container: Cut Strips | Americas - 58 |
|
$0.8790 | Buy Now |
Part Details for 2220AC124KAZ1A
2220AC124KAZ1A CAD Models
2220AC124KAZ1A Part Data Attributes
|
2220AC124KAZ1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
2220AC124KAZ1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.12 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.794 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for 2220AC124KAZ1A
This table gives cross-reference parts and alternative options found for 2220AC124KAZ1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2220AC124KAZ1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2220AC124KAZ2A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | 2220AC124KAZ1A vs 2220AC124KAZ2A |