Part Details for 2220YA250361KERB17 by Knowles Capacitors
Overview of 2220YA250361KERB17 by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2220YA250361KERB17
2220YA250361KERB17 CAD Models
2220YA250361KERB17 Part Data Attributes
|
2220YA250361KERB17
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
2220YA250361KERB17
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00036uF, Surface Mount, 2220, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.00036 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for 2220YA250361KERB17
This table gives cross-reference parts and alternative options found for 2220YA250361KERB17. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2220YA250361KERB17, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2220YA250361KEBB17 | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00036uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220YA250361KERB17 vs 2220YA250361KEBB17 |
2220YA250361KETB17 | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00036uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220YA250361KERB17 vs 2220YA250361KETB17 |
2220HA250361KXTB17 | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00036uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220YA250361KERB17 vs 2220HA250361KXTB17 |
2220AA250361KJBB17 | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00036uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220YA250361KERB17 vs 2220AA250361KJBB17 |
2220YA250361KXTB17 | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00036uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220YA250361KERB17 vs 2220YA250361KXTB17 |
2220HA250361KEBB17 | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00036uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220YA250361KERB17 vs 2220HA250361KEBB17 |
2220HA250361KXRB17 | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00036uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220YA250361KERB17 vs 2220HA250361KXRB17 |
2220JA250361KXRB17 | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00036uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220YA250361KERB17 vs 2220JA250361KXRB17 |
2220AA250361KJTB17 | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00036uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220YA250361KERB17 vs 2220AA250361KJTB17 |
2220AA250361KJRB17 | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00036uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220YA250361KERB17 vs 2220AA250361KJRB17 |