Part Details for 2220YA120560JCT by Knowles Capacitors
Overview of 2220YA120560JCT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2220YA120560JCT
2220YA120560JCT CAD Models
2220YA120560JCT Part Data Attributes
|
2220YA120560JCT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
2220YA120560JCT
Knowles Capacitors
Ceramic Capacitor, Ceramic, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 2220,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 115 V | |
Size Code | 2220 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 5 mm |
Alternate Parts for 2220YA120560JCT
This table gives cross-reference parts and alternative options found for 2220YA120560JCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2220YA120560JCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2220YA120560JCR | Ceramic Capacitor, Ceramic, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 2220, | Knowles Capacitors | 2220YA120560JCT vs 2220YA120560JCR |
2220JA120560JCB | Ceramic Capacitor, Ceramic, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 2220, | Knowles Capacitors | 2220YA120560JCT vs 2220JA120560JCB |
2220JA120560JCR | Ceramic Capacitor, Ceramic, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 2220, | Knowles Capacitors | 2220YA120560JCT vs 2220JA120560JCR |
2220JA120560JCT | Ceramic Capacitor, Ceramic, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 2220, | Knowles Capacitors | 2220YA120560JCT vs 2220JA120560JCT |
2220AA120560JCB | Ceramic Capacitor, Ceramic, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 2220, | Knowles Capacitors | 2220YA120560JCT vs 2220AA120560JCB |
2220HA120560JCT | Ceramic Capacitor, Ceramic, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 2220, | Knowles Capacitors | 2220YA120560JCT vs 2220HA120560JCT |
2220AA120560JCR | Ceramic Capacitor, Ceramic, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 2220, | Knowles Capacitors | 2220YA120560JCT vs 2220AA120560JCR |