There are no models available for this part yet.
Overview of 2220Y2000390FXB by Knowles Capacitors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Telecommunications
Electronic Manufacturing
CAD Models for 2220Y2000390FXB by Knowles Capacitors
Part Data Attributes for 2220Y2000390FXB by Knowles Capacitors
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KNOWLES PRECISION DEVICES
|
Package Description
|
, 2220
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.000039 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
4 mm
|
JESD-609 Code
|
e3
|
Length
|
5.7 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
Bulk
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Size Code
|
2220
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
5 mm
|
Alternate Parts for 2220Y2000390FXB
This table gives cross-reference parts and alternative options found for 2220Y2000390FXB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2220Y2000390FXB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2220A2000390FXB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.000039uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220Y2000390FXB vs 2220A2000390FXB |
2220H2000390FXT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.000039uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220Y2000390FXB vs 2220H2000390FXT |
2220J2000390FXR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.000039uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220Y2000390FXB vs 2220J2000390FXR |
2220F2000390FXR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.000039uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220Y2000390FXB vs 2220F2000390FXR |
2220J2000390FXT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.000039uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220Y2000390FXB vs 2220J2000390FXT |
2220F2000390FXB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.000039uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220Y2000390FXB vs 2220F2000390FXB |
2220H2000390FXB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.000039uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220Y2000390FXB vs 2220H2000390FXB |
2220Y2000390FXR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.000039uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220Y2000390FXB vs 2220Y2000390FXR |
2220A2000390FXR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.000039uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220Y2000390FXB vs 2220A2000390FXR |
2220H2000390FXR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.000039uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220Y2000390FXB vs 2220H2000390FXR |