Part Details for 2220VAMAB20WPN38E0 by Fenghua (HK) Electronics Ltd
Overview of 2220VAMAB20WPN38E0 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2220VAMAB20WPN38E0
2220VAMAB20WPN38E0 CAD Models
2220VAMAB20WPN38E0 Part Data Attributes
|
2220VAMAB20WPN38E0
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2220VAMAB20WPN38E0
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 150 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 2220VAMAB20WPN38E0
This table gives cross-reference parts and alternative options found for 2220VAMAB20WPN38E0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2220VAMAB20WPN38E0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1220VAMAB20WPN18EM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | 2220VAMAB20WPN38E0 vs 1220VAMAB20WPN18EM |
1220VAMAB20WPN08FM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | 2220VAMAB20WPN38E0 vs 1220VAMAB20WPN08FM |
8220VAMAB20WPN48EB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | 2220VAMAB20WPN38E0 vs 8220VAMAB20WPN48EB |
2220VAMAB20WPN48FM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | 2220VAMAB20WPN38E0 vs 2220VAMAB20WPN48FM |
1220VAMAB20WPN9850 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | 2220VAMAB20WPN38E0 vs 1220VAMAB20WPN9850 |
2220VAMAB20WPN58EM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | 2220VAMAB20WPN38E0 vs 2220VAMAB20WPN58EM |
1220VAMAB20WPN78EM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | 2220VAMAB20WPN38E0 vs 1220VAMAB20WPN78EM |
8220VAMAB20WPN28F0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | 2220VAMAB20WPN38E0 vs 8220VAMAB20WPN28F0 |
2220VAMAB20WPN28F0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | 2220VAMAB20WPN38E0 vs 2220VAMAB20WPN28F0 |
1220VAMAB20WPN48F0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | 2220VAMAB20WPN38E0 vs 1220VAMAB20WPN48F0 |