Part Details for 2220MDMAB20RKN925C by Fenghua (HK) Electronics Ltd
Overview of 2220MDMAB20RKN925C by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2220MDMAB20RKN925C
2220MDMAB20RKN925C CAD Models
2220MDMAB20RKN925C Part Data Attributes
|
2220MDMAB20RKN925C
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2220MDMAB20RKN925C
Fenghua (HK) Electronics Ltd
CAP,AL2O3,22UF,250VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 600 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 2220MDMAB20RKN925C
This table gives cross-reference parts and alternative options found for 2220MDMAB20RKN925C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2220MDMAB20RKN925C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1220MDMAB20RKN025P | CAP,AL2O3,22UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2220MDMAB20RKN925C vs 1220MDMAB20RKN025P |
UBT2E220MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | 2220MDMAB20RKN925C vs UBT2E220MHD1CM |
8220MDMAB20RK070 | CAP,AL2O3,22UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2220MDMAB20RKN925C vs 8220MDMAB20RK070 |
2220MDMAB20RKN425P | CAP,AL2O3,22UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2220MDMAB20RKN925C vs 2220MDMAB20RKN425P |
B43866C2226M008 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | 2220MDMAB20RKN925C vs B43866C2226M008 |
8220MDMAB20RKN7P | CAP,AL2O3,22UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2220MDMAB20RKN925C vs 8220MDMAB20RKN7P |
8220MDMAB20RKN7C | CAP,AL2O3,22UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2220MDMAB20RKN925C vs 8220MDMAB20RKN7C |
NRWX220M250V12.5X20TBSTYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, | NIC Components Corp | 2220MDMAB20RKN925C vs NRWX220M250V12.5X20TBSTYF |
8220MDMAB20RK04P | CAP,AL2O3,22UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2220MDMAB20RKN925C vs 8220MDMAB20RK04P |
8220MDMAB20RKN125C | CAP,AL2O3,22UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2220MDMAB20RKN925C vs 8220MDMAB20RKN125C |