2220LDMAA07LLN481C
Fenghua (HK) Electronics Ltd
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF,

Overview of 2220LDMAA07LLN481C by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

CAD Models for 2220LDMAA07LLN481C by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2220LDMAA07LLN481C by Fenghua (HK) Electronics Ltd

2220LDMAA07LLN481C
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (WET)
Length
7 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
55 mA
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. 2220LDMAA07LLN481C
    Fenghua (HK) Electronics Ltd
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF,
    VS

Alternate Parts for 2220LDMAA07LLN481C

This table gives cross-reference parts and alternative options found for 2220LDMAA07LLN481C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2220LDMAA07LLN481C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1220LDMAA07LLN381A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, Fenghua (HK) Electronics Ltd 2220LDMAA07LLN481C vs 1220LDMAA07LLN381A
8220LDMAA07NPN785R Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, Fenghua (HK) Electronics Ltd 2220LDMAA07LLN481C vs 8220LDMAA07NPN785R
8220LDMAA07NPN38EM Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, Fenghua (HK) Electronics Ltd 2220LDMAA07LLN481C vs 8220LDMAA07NPN38EM
8220LDMAA07NPN28FM Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, Fenghua (HK) Electronics Ltd 2220LDMAA07LLN481C vs 8220LDMAA07NPN28FM
8220LDMAA07LLN98FB Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, Fenghua (HK) Electronics Ltd 2220LDMAA07LLN481C vs 8220LDMAA07LLN98FB
8220LDMAA07LLN085J Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, Fenghua (HK) Electronics Ltd 2220LDMAA07LLN481C vs 8220LDMAA07LLN085J
2220LDMAA07NPN08EF Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, Fenghua (HK) Electronics Ltd 2220LDMAA07LLN481C vs 2220LDMAA07NPN08EF
8220LDMAA07LLN58FM Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, Fenghua (HK) Electronics Ltd 2220LDMAA07LLN481C vs 8220LDMAA07LLN58FM
1220LDMAA07NPN2810 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, Fenghua (HK) Electronics Ltd 2220LDMAA07LLN481C vs 1220LDMAA07NPN2810
8220LDMAA07NPN985B Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, Fenghua (HK) Electronics Ltd 2220LDMAA07LLN481C vs 8220LDMAA07NPN985B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2220LDMAA07LLN481C by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2220LDMAA07LLN481C by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of 2220LDMAA07LLN481C would you like to use for your alert(s)?
  • Please alert me when 2220LDMAA07LLN481C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2220LDMAA07LLN481C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2220LDMAA07LLN481C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2220LDMAA07LLN481C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2220LDMAA07LLN481C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2220LDMAA07LLN481C by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: