Part Details for 2220LDMAA05MKN711B by Fenghua (HK) Electronics Ltd
Overview of 2220LDMAA05MKN711B by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Entertainment and Gaming
Part Details for 2220LDMAA05MKN711B
2220LDMAA05MKN711B CAD Models
2220LDMAA05MKN711B Part Data Attributes
|
2220LDMAA05MKN711B
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2220LDMAA05MKN711B
Fenghua (HK) Electronics Ltd
CAP,AL2O3,22UF,25VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 44 mA |
Alternate Parts for 2220LDMAA05MKN711B
This table gives cross-reference parts and alternative options found for 2220LDMAA05MKN711B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2220LDMAA05MKN711B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8220LDMAA05MKN211J | CAP,AL2O3,22UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2220LDMAA05MKN711B vs 8220LDMAA05MKN211J |
S5025M0022DZF-0605 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF | YAGEO Corporation | 2220LDMAA05MKN711B vs S5025M0022DZF-0605 |
1220LDMAA05MKN711J | CAP,AL2O3,22UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2220LDMAA05MKN711B vs 1220LDMAA05MKN711J |
8220LDMAA05MKN711F | CAP,AL2O3,22UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2220LDMAA05MKN711B vs 8220LDMAA05MKN711F |
25MH522MEFC6.3X5 | CAP ALUM 22UF 20% 25V RADIAL | Rubycon Corporation | 2220LDMAA05MKN711B vs 25MH522MEFC6.3X5 |
8220LDMAA05MKN711R | CAP,AL2O3,22UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2220LDMAA05MKN711B vs 8220LDMAA05MKN711R |
1220LDMAA05MKN011D | CAP,AL2O3,22UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2220LDMAA05MKN711B vs 1220LDMAA05MKN011D |
1220LDMAA05MKN011R | CAP,AL2O3,22UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2220LDMAA05MKN711B vs 1220LDMAA05MKN011R |
TMU1E220M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF | Taicon Corporation | 2220LDMAA05MKN711B vs TMU1E220M |
1220LDMAA05MKN511B | CAP,AL2O3,22UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2220LDMAA05MKN711B vs 1220LDMAA05MKN511B |