Part Details for 2220LDM0507SSN111J by Fenghua (HK) Electronics Ltd
Overview of 2220LDM0507SSN111J by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2220LDM0507SSN111J
2220LDM0507SSN111J CAD Models
2220LDM0507SSN111J Part Data Attributes
|
2220LDM0507SSN111J
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2220LDM0507SSN111J
Fenghua (HK) Electronics Ltd
CAP,AL2O3,22UF,25VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 40 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for 2220LDM0507SSN111J
This table gives cross-reference parts and alternative options found for 2220LDM0507SSN111J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2220LDM0507SSN111J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMRL220M25B | Aluminum Electrolytic Capacitor, | Hitano Enterprise Corp | 2220LDM0507SSN111J vs EMRL220M25B |
8220LDM0507SSN4D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | 2220LDM0507SSN111J vs 8220LDM0507SSN4D |
8220LDM0507SSN211R | CAP,AL2O3,22UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2220LDM0507SSN111J vs 8220LDM0507SSN211R |
8220LDM0507SS05C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | 2220LDM0507SSN111J vs 8220LDM0507SS05C |
UTT1E220MDD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | 2220LDM0507SSN111J vs UTT1E220MDD1CC |
1220LDM0507SSN411C | CAP,AL2O3,22UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2220LDM0507SSN111J vs 1220LDM0507SSN411C |
SS025M0022D2F-0507 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, | YAGEO Corporation | 2220LDM0507SSN111J vs SS025M0022D2F-0507 |
1220LDM0507SSN0110 | CAP,AL2O3,22UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2220LDM0507SSN111J vs 1220LDM0507SSN0110 |
8220LDM0507SS05J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | 2220LDM0507SSN111J vs 8220LDM0507SS05J |
25ZLG22MTZ5X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, | Rubycon Corporation | 2220LDM0507SSN111J vs 25ZLG22MTZ5X7 |