Part Details for 2220LCM0507SSN511J by Fenghua (HK) Electronics Ltd
Overview of 2220LCM0507SSN511J by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 2220LCM0507SSN511J
2220LCM0507SSN511J CAD Models
2220LCM0507SSN511J Part Data Attributes
|
2220LCM0507SSN511J
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2220LCM0507SSN511J
Fenghua (HK) Electronics Ltd
CAP,AL2O3,22UF,16VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 41 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for 2220LCM0507SSN511J
This table gives cross-reference parts and alternative options found for 2220LCM0507SSN511J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2220LCM0507SSN511J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1220LCM0507SSN011C | CAP,AL2O3,22UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2220LCM0507SSN511J vs 1220LCM0507SSN011C |
8220LCM0507SS04P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | 2220LCM0507SSN511J vs 8220LCM0507SS04P |
8220LCM0507SSN711C | CAP,AL2O3,22UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2220LCM0507SSN511J vs 8220LCM0507SSN711C |
1220LCM0507SSN111F | CAP,AL2O3,22UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2220LCM0507SSN511J vs 1220LCM0507SSN111F |
UTLL22M16TR5X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | 2220LCM0507SSN511J vs UTLL22M16TR5X7 |
2220LCM0507LLN311D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | 2220LCM0507SSN511J vs 2220LCM0507LLN311D |
1220LCM0507LLN0110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | 2220LCM0507SSN511J vs 1220LCM0507LLN0110 |
2220LCM0507LLN511B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | 2220LCM0507SSN511J vs 2220LCM0507LLN511B |
8220LCM0507LLN5110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | 2220LCM0507SSN511J vs 8220LCM0507LLN5110 |
1220LCM0507LLN911M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | 2220LCM0507SSN511J vs 1220LCM0507LLN911M |