Part Details for 2220JA250222MJRUYX by Knowles Capacitors
Overview of 2220JA250222MJRUYX by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2220JA250222MJRUYX
2220JA250222MJRUYX CAD Models
2220JA250222MJRUYX Part Data Attributes
|
2220JA250222MJRUYX
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
2220JA250222MJRUYX
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 2220, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.54 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Reference Standard | TUV; UL | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for 2220JA250222MJRUYX
This table gives cross-reference parts and alternative options found for 2220JA250222MJRUYX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2220JA250222MJRUYX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2220YA250222MJTUYX | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220JA250222MJRUYX vs 2220YA250222MJTUYX |
FK20X222M502BGG | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 2220, | Prosperity Dielectrics Co Ltd | 2220JA250222MJRUYX vs FK20X222M502BGG |
2220YA250222MSRUYX | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220JA250222MJRUYX vs 2220YA250222MSRUYX |
FK20X222M502EGG | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 2220, | Prosperity Dielectrics Co Ltd | 2220JA250222MJRUYX vs FK20X222M502EGG |
2220YA250222MJRUYX | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220JA250222MJRUYX vs 2220YA250222MJRUYX |