Part Details for 2220J1K20220KCB by Knowles Capacitors
Overview of 2220J1K20220KCB by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2220J1K20220KCB
2220J1K20220KCB CAD Models
2220J1K20220KCB Part Data Attributes
|
2220J1K20220KCB
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
2220J1K20220KCB
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 1200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 2220, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1200 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for 2220J1K20220KCB
This table gives cross-reference parts and alternative options found for 2220J1K20220KCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2220J1K20220KCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2220H1K20220KCB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 2220, CHIP | 2220J1K20220KCB vs 2220H1K20220KCB |
2220F1K20220KCB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 2220, CHIP | 2220J1K20220KCB vs 2220F1K20220KCB |
2220J1K20220KCT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 2220, CHIP | 2220J1K20220KCB vs 2220J1K20220KCT |
2220J1K20220KCT | Syfer Technology | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1200V, C0G, -/+30ppm/Cel TC, 0.000022uF, 2220 | 2220J1K20220KCB vs 2220J1K20220KCT |
2220Y1K20220KCR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 2220, CHIP | 2220J1K20220KCB vs 2220Y1K20220KCR |
2220Y1K20220KCR | Syfer Technology | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1200V, C0G, -/+30ppm/Cel TC, 0.000022uF, 2220 | 2220J1K20220KCB vs 2220Y1K20220KCR |
2220Y1K20220KCT | Syfer Technology | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1200V, C0G, -/+30ppm/Cel TC, 0.000022uF, 2220 | 2220J1K20220KCB vs 2220Y1K20220KCT |
2220A1K20220KCR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 2220, CHIP | 2220J1K20220KCB vs 2220A1K20220KCR |
2220H1K20220KCT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 2220, CHIP | 2220J1K20220KCB vs 2220H1K20220KCT |
2220A1K20220KCB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 2220, CHIP | 2220J1K20220KCB vs 2220A1K20220KCB |