Part Details for 2220J1K20180GXT by Knowles Capacitors
Overview of 2220J1K20180GXT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2220J1K20180GXT
2220J1K20180GXT CAD Models
2220J1K20180GXT Part Data Attributes
|
2220J1K20180GXT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
2220J1K20180GXT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 1200V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.000018uF, Surface Mount, 2220, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 1200 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for 2220J1K20180GXT
This table gives cross-reference parts and alternative options found for 2220J1K20180GXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2220J1K20180GXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2220J1K20180GXB | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.000018uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220J1K20180GXT vs 2220J1K20180GXB |
2220A1K20180GXT | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.000018uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220J1K20180GXT vs 2220A1K20180GXT |
2220Y1K20180GXT | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.000018uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220J1K20180GXT vs 2220Y1K20180GXT |
2220Y1K20180GXB | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.000018uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220J1K20180GXT vs 2220Y1K20180GXB |
2220A1K20180GXR | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.000018uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220J1K20180GXT vs 2220A1K20180GXR |
2220H1K20180GXR | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.000018uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220J1K20180GXT vs 2220H1K20180GXR |
2220H1K20180GXB | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.000018uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220J1K20180GXT vs 2220H1K20180GXB |
2220A1K20180GXB | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.000018uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220J1K20180GXT vs 2220A1K20180GXB |
2220F1K20180GXT | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.000018uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220J1K20180GXT vs 2220F1K20180GXT |