2220J1K00392MFR
Knowles Capacitors
Description: Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT

Overview of 2220J1K00392MFR by Knowles Capacitors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 2220J1K00392MFR by Knowles Capacitors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2220J1K00392MFR by Knowles Capacitors

2220J1K00392MFR
Knowles Capacitors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
Package Description
, 2220
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0039 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 13 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
1000 V
Reference Standard
IECQ-CECC
Size Code
2220
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. 2220J1K00392MFR
    Knowles Capacitors
    Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for 2220J1K00392MFR

This table gives cross-reference parts and alternative options found for 2220J1K00392MFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2220J1K00392MFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2220A1K00392MFT Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 2220, CHIP Knowles Capacitors 2220J1K00392MFR vs 2220A1K00392MFT
2220A1K00392MFR Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 2220, CHIP Knowles Capacitors 2220J1K00392MFR vs 2220A1K00392MFR
2220B1K00392MCRNW001 Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 2220, CHIP Knowles Capacitors 2220J1K00392MFR vs 2220B1K00392MCRNW001
NMC-H2220NPO392M1KVTRPF Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT NIC Components Corp 2220J1K00392MFR vs NMC-H2220NPO392M1KVTRPF
2220J1K00392MFT Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT Knowles Capacitors 2220J1K00392MFR vs 2220J1K00392MFT
2220AA392M4Z9A CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.0039uF, SURFACE MOUNT, 2220, CHIP, ROHS COMPLIANT Kyocera AVX Components 2220J1K00392MFR vs 2220AA392M4Z9A
2220B1K00392MCBNW001 Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 2220, CHIP Knowles Capacitors 2220J1K00392MFR vs 2220B1K00392MCBNW001
2220F1K00392MFT Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT Knowles Capacitors 2220J1K00392MFR vs 2220F1K00392MFT
2220AA392M4Z3A Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT Kyocera AVX Components 2220J1K00392MFR vs 2220AA392M4Z3A
NMC-H2220NPO392M1KVTRPLPF Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT NIC Components Corp 2220J1K00392MFR vs NMC-H2220NPO392M1KVTRPLPF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2220J1K00392MFR by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2220J1K00392MFR by Knowles Capacitors

Select Manufacturer
Which Manufacturer of 2220J1K00392MFR would you like to use for your alert(s)?
  • Please alert me when 2220J1K00392MFR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2220J1K00392MFR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2220J1K00392MFR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2220J1K00392MFR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2220J1K00392MFR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2220J1K00392MFR by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: