There are no models available for this part yet.
Overview of 2220J0250474KBT by Knowles Capacitors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 2220J0250474KBT by Knowles Capacitors
Part Data Attributes for 2220J0250474KBT by Knowles Capacitors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KNOWLES PRECISION DEVICES
|
Package Description
|
, 2220
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.47 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
2.5 mm
|
JESD-609 Code
|
e3
|
Length
|
5.7 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Reference Standard
|
IECQ-CECC
|
Size Code
|
2220
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
BX
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
5 mm
|
Alternate Parts for 2220J0250474KBT
This table gives cross-reference parts and alternative options found for 2220J0250474KBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2220J0250474KBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2220J0250474KBB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.47uF, 2220, | Knowles Capacitors | 2220J0250474KBT vs 2220J0250474KBB |
2220Y0250474KBC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.47uF, 2220, | Knowles Capacitors | 2220J0250474KBT vs 2220Y0250474KBC |
2220Y0250474KBB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.47uF, 2220, | Knowles Capacitors | 2220J0250474KBT vs 2220Y0250474KBB |
2220A0250474KBC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.47uF, 2220, | Knowles Capacitors | 2220J0250474KBT vs 2220A0250474KBC |
2220J0250474KBC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.47uF, 2220, | Knowles Capacitors | 2220J0250474KBT vs 2220J0250474KBC |
2220Y0250474KBR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.47uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Knowles Capacitors | 2220J0250474KBT vs 2220Y0250474KBR |
2220F0250474KBB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.47uF, 2220, | Knowles Capacitors | 2220J0250474KBT vs 2220F0250474KBB |
2220A0250474KBR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.47uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220J0250474KBT vs 2220A0250474KBR |
2220F0250474KBT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.47uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Knowles Capacitors | 2220J0250474KBT vs 2220F0250474KBT |
2220Y0250474KBT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.47uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Knowles Capacitors | 2220J0250474KBT vs 2220Y0250474KBT |