Part Details for 2220J0160224KCT by Syfer Technology
Overview of 2220J0160224KCT by Syfer Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2220J0160224KCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2220J0160224KCT-ND
|
DigiKey | CAP CER 0.22UF 16V C0G/NP0 2220 Min Qty: 1000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.6318 | Buy Now |
Part Details for 2220J0160224KCT
2220J0160224KCT CAD Models
2220J0160224KCT Part Data Attributes
|
2220J0160224KCT
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
2220J0160224KCT
Syfer Technology
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.22uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for 2220J0160224KCT
This table gives cross-reference parts and alternative options found for 2220J0160224KCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2220J0160224KCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2220J0160224KCB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.22uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220J0160224KCT vs 2220J0160224KCB |
2220H0160224KCT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.22uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220J0160224KCT vs 2220H0160224KCT |
2220F0160224KCB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.22uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220J0160224KCT vs 2220F0160224KCB |
2220J0160224KCT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.22uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220J0160224KCT vs 2220J0160224KCT |
2220A0160224KCT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.22uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220J0160224KCT vs 2220A0160224KCT |
2220A0160224KCR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.22uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220J0160224KCT vs 2220A0160224KCR |
2220Y0160224KCR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.22uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220J0160224KCT vs 2220Y0160224KCR |
2220H0160224KCB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.22uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220J0160224KCT vs 2220H0160224KCB |
2220A0160224KCB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.22uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220J0160224KCT vs 2220A0160224KCB |
2220Y0160224KCB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.22uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220J0160224KCT vs 2220Y0160224KCB |