Part Details for 2220J0160185JXR by Knowles Capacitors
Overview of 2220J0160185JXR by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2220J0160185JXR
2220J0160185JXR CAD Models
2220J0160185JXR Part Data Attributes
|
2220J0160185JXR
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
2220J0160185JXR
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1.8uF, Surface Mount, 2220, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1.8 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.2 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for 2220J0160185JXR
This table gives cross-reference parts and alternative options found for 2220J0160185JXR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2220J0160185JXR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2220Y0160185JXR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1.8uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220J0160185JXR vs 2220Y0160185JXR |
2220J0160185JXT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1.8uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220J0160185JXR vs 2220J0160185JXT |
2220A0160185JXTS02A | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1.8uF, 2220, | Knowles Capacitors | 2220J0160185JXR vs 2220A0160185JXTS02A |
2220A0160185JXRS02A5 | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1.8uF, 2220, | Knowles Capacitors | 2220J0160185JXR vs 2220A0160185JXRS02A5 |
2220F0160185JXT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1.8uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220J0160185JXR vs 2220F0160185JXT |
2220H0160185JXQS02A5 | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1.8uF, 2220, | Knowles Capacitors | 2220J0160185JXR vs 2220H0160185JXQS02A5 |
2220F0160185JXQS02A5 | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1.8uF, 2220, | Knowles Capacitors | 2220J0160185JXR vs 2220F0160185JXQS02A5 |
2220A0160185JXBS02A5 | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1.8uF, 2220, | Knowles Capacitors | 2220J0160185JXR vs 2220A0160185JXBS02A5 |
2220J0160185JXT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1.8uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Syfer Technology | 2220J0160185JXR vs 2220J0160185JXT |
2220F0160185JXBS02A | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1.8uF, 2220, | Knowles Capacitors | 2220J0160185JXR vs 2220F0160185JXBS02A |