Part Details for 2220J0160153GCB by Knowles Capacitors
Overview of 2220J0160153GCB by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2220J0160153GCB
2220J0160153GCB CAD Models
2220J0160153GCB Part Data Attributes
|
2220J0160153GCB
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
2220J0160153GCB
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Surface Mount, 2220, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for 2220J0160153GCB
This table gives cross-reference parts and alternative options found for 2220J0160153GCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2220J0160153GCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2220A0160153GCQS02A5 | Ceramic Capacitor, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.015uF, 2220, | Knowles Capacitors | 2220J0160153GCB vs 2220A0160153GCQS02A5 |
2220F0160153GCT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220J0160153GCB vs 2220F0160153GCT |
2220H0160153GCBS02A | Ceramic Capacitor, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.015uF, 2220, | Knowles Capacitors | 2220J0160153GCB vs 2220H0160153GCBS02A |
2220A0160153GCRS02A5 | Ceramic Capacitor, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.015uF, 2220, | Knowles Capacitors | 2220J0160153GCB vs 2220A0160153GCRS02A5 |
2220F0160153GCBS02A | Ceramic Capacitor, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.015uF, 2220, | Knowles Capacitors | 2220J0160153GCB vs 2220F0160153GCBS02A |
2220Y0160153GCT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Syfer Technology | 2220J0160153GCB vs 2220Y0160153GCT |
2220H0160153GCRS02A | Ceramic Capacitor, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.015uF, 2220, | Knowles Capacitors | 2220J0160153GCB vs 2220H0160153GCRS02A |
2220A0160153GCTS02A | Ceramic Capacitor, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.015uF, 2220, | Knowles Capacitors | 2220J0160153GCB vs 2220A0160153GCTS02A |
2220J0160153GCT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220J0160153GCB vs 2220J0160153GCT |
2220A0160153GCBS02A | Ceramic Capacitor, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.015uF, 2220, | Knowles Capacitors | 2220J0160153GCB vs 2220A0160153GCBS02A |