Datasheets
2220H0630470GFR by: Knowles Capacitors

Ceramic Capacitor, Multilayer, Ceramic, 63V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 2220, CHIP

Part Details for 2220H0630470GFR by Knowles Capacitors

Overview of 2220H0630470GFR by Knowles Capacitors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 2220H0630470GFR

2220H0630470GFR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2220H0630470GFR Part Data Attributes

2220H0630470GFR Knowles Capacitors
Buy Now Datasheet
Compare Parts:
2220H0630470GFR Knowles Capacitors Ceramic Capacitor, Multilayer, Ceramic, 63V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 2220, CHIP
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KNOWLES PRECISION DEVICES
Package Description , 2220
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.000047 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 2%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, 13 INCH
Positive Tolerance 2%
Rated (DC) Voltage (URdc) 63 V
Reference Standard IECQ-CECC
Size Code 2220
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Alternate Parts for 2220H0630470GFR

This table gives cross-reference parts and alternative options found for 2220H0630470GFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2220H0630470GFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
2220Y0630470GFR Ceramic Capacitor, Multilayer, Ceramic, 63V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT Syfer Technology 2220H0630470GFR vs 2220Y0630470GFR
2220A0630470GFT Ceramic Capacitor, Multilayer, Ceramic, 63V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 2220, CHIP Knowles Capacitors 2220H0630470GFR vs 2220A0630470GFT
2220J0630470GFR Ceramic Capacitor, Multilayer, Ceramic, 63V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT Syfer Technology 2220H0630470GFR vs 2220J0630470GFR
2220Y0630470GFT Ceramic Capacitor, Multilayer, Ceramic, 63V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT Knowles Capacitors 2220H0630470GFR vs 2220Y0630470GFT
2220H0630470GFT Ceramic Capacitor, Multilayer, Ceramic, 63V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 2220, CHIP Knowles Capacitors 2220H0630470GFR vs 2220H0630470GFT
2220Y0630470GFR Ceramic Capacitor, Multilayer, Ceramic, 63V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT Knowles Capacitors 2220H0630470GFR vs 2220Y0630470GFR
2220J0630470GFR Ceramic Capacitor, Multilayer, Ceramic, 63V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT Knowles Capacitors 2220H0630470GFR vs 2220J0630470GFR
2220F0630470GFR Ceramic Capacitor, Multilayer, Ceramic, 63V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT Knowles Capacitors 2220H0630470GFR vs 2220F0630470GFR
2220J0630470GFT Ceramic Capacitor, Multilayer, Ceramic, 63V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT Knowles Capacitors 2220H0630470GFR vs 2220J0630470GFT
2220F0630470GFT Ceramic Capacitor, Multilayer, Ceramic, 63V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT Knowles Capacitors 2220H0630470GFR vs 2220F0630470GFT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2220H0630470GFR by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2220H0630470GFR by Knowles Capacitors

Select Manufacturer
Which Manufacturer of 2220H0630470GFR would you like to use for your alert(s)?
  • Please alert me when 2220H0630470GFR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2220H0630470GFR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2220H0630470GFR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2220H0630470GFR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2220H0630470GFR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2220H0630470GFR by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: