Part Details for 2220GA201KA13A by Kyocera AVX Components
Overview of 2220GA201KA13A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2220GA201KA13A
2220GA201KA13A CAD Models
2220GA201KA13A Part Data Attributes
|
2220GA201KA13A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
2220GA201KA13A
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0002uF, 2220,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.3 mm | |
JESD-609 Code | e4 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for 2220GA201KA13A
This table gives cross-reference parts and alternative options found for 2220GA201KA13A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2220GA201KA13A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2220GA201KAX3A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0002uF, 2220, | Kyocera AVX Components | 2220GA201KA13A vs 2220GA201KAX3A |
LD20GA201KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0002uF, 2220, | Kyocera AVX Components | 2220GA201KA13A vs LD20GA201KAB9A |
2220GA201KAZ3A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0002uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 2220GA201KA13A vs 2220GA201KAZ3A |
2220GA201KAT1A | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0002uF, 2220, | Kyocera AVX Components | 2220GA201KA13A vs 2220GA201KAT1A |
2220GA201KAX1A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0002uF, 2220, | Kyocera AVX Components | 2220GA201KA13A vs 2220GA201KAX1A |
2220GA201KAT9A | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0002uF, 2220, | Kyocera AVX Components | 2220GA201KA13A vs 2220GA201KAT9A |
2220GA201KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0002uF, 2220, | Kyocera AVX Components | 2220GA201KA13A vs 2220GA201KAX9A |
LD20GA201KAB1A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0002uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | 2220GA201KA13A vs LD20GA201KAB1A |
2220GA201KAZ1A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0002uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 2220GA201KA13A vs 2220GA201KAZ1A |
LD20GA201KAX1A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0002uF, 2220, | Kyocera AVX Components | 2220GA201KA13A vs LD20GA201KAX1A |