Part Details for 2220F5K00271JCR by Knowles Capacitors
Overview of 2220F5K00271JCR by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2220F5K00271JCR
2220F5K00271JCR CAD Models
2220F5K00271JCR Part Data Attributes
|
2220F5K00271JCR
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
2220F5K00271JCR
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 5000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 2220, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4 mm | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 5000 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for 2220F5K00271JCR
This table gives cross-reference parts and alternative options found for 2220F5K00271JCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2220F5K00271JCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2220Y5K00271JCB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 5000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 2220, CHIP | 2220F5K00271JCR vs 2220Y5K00271JCB |
2220Y5K00271JCR | Syfer Technology | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 5000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | 2220F5K00271JCR vs 2220Y5K00271JCR |
2220J5K00271JCR | Syfer Technology | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 5000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | 2220F5K00271JCR vs 2220J5K00271JCR |
2220J5K00271JCT | Syfer Technology | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 5000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | 2220F5K00271JCR vs 2220J5K00271JCT |
2220H5K00271JCR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 5000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 2220, CHIP | 2220F5K00271JCR vs 2220H5K00271JCR |
2220H5K00271JCB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 5000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 2220, CHIP | 2220F5K00271JCR vs 2220H5K00271JCB |
2220Y5K00271JCT | Syfer Technology | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 5000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | 2220F5K00271JCR vs 2220Y5K00271JCT |
2220J5K00271JCT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 5000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 2220, CHIP | 2220F5K00271JCR vs 2220J5K00271JCT |
2220A5K00271JCR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 5000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 2220, CHIP | 2220F5K00271JCR vs 2220A5K00271JCR |
2220F5K00271JCT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 5000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 2220, CHIP | 2220F5K00271JCR vs 2220F5K00271JCT |