Part Details for 2220F2000753JXR by Knowles Capacitors
Overview of 2220F2000753JXR by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2220F2000753JXR
2220F2000753JXR CAD Models
2220F2000753JXR Part Data Attributes
|
2220F2000753JXR
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
2220F2000753JXR
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.075uF, 2220,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.075 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for 2220F2000753JXR
This table gives cross-reference parts and alternative options found for 2220F2000753JXR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2220F2000753JXR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2220Y2000753JXC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.075uF, 2220, | Knowles Capacitors | 2220F2000753JXR vs 2220Y2000753JXC |
2220A2000753JXR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.075uF, 2220, | Knowles Capacitors | 2220F2000753JXR vs 2220A2000753JXR |
2220Y2000753JXR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.075uF, 2220, | Knowles Capacitors | 2220F2000753JXR vs 2220Y2000753JXR |
2220A2000753JXC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.075uF, 2220, | Knowles Capacitors | 2220F2000753JXR vs 2220A2000753JXC |
2220Y2000753JXB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.075uF, 2220, | Knowles Capacitors | 2220F2000753JXR vs 2220Y2000753JXB |
2220J2000753JXB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.075uF, 2220, | Knowles Capacitors | 2220F2000753JXR vs 2220J2000753JXB |
2220F2000753JXT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.075uF, 2220, | Knowles Capacitors | 2220F2000753JXR vs 2220F2000753JXT |
2220H2000753JXB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.075uF, 2220, | Knowles Capacitors | 2220F2000753JXR vs 2220H2000753JXB |
2220H2000753JXT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.075uF, 2220, | Knowles Capacitors | 2220F2000753JXR vs 2220H2000753JXT |
2220A2000753JXB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.075uF, 2220, | Knowles Capacitors | 2220F2000753JXR vs 2220A2000753JXB |