Part Details for 2220F2000473MDR by Knowles Capacitors
Overview of 2220F2000473MDR by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2220F2000473MDR
2220F2000473MDR CAD Models
2220F2000473MDR Part Data Attributes
|
2220F2000473MDR
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
2220F2000473MDR
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | IECQ-CECC | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 2220F2000473MDR
This table gives cross-reference parts and alternative options found for 2220F2000473MDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2220F2000473MDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22202C473MAZ9A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | 2220F2000473MDR vs 22202C473MAZ9A |
2220A2000473MDT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220F2000473MDR vs 2220A2000473MDT |
2220J2000473MDT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Knowles Capacitors | 2220F2000473MDR vs 2220J2000473MDT |
2220Y2000473MDT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Syfer Technology | 2220F2000473MDR vs 2220Y2000473MDT |
GRM44-1X7R473M200BB | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.047uF, SURFACE MOUNT, 2220, CHIP | Murata Manufacturing Co Ltd | 2220F2000473MDR vs GRM44-1X7R473M200BB |
GRM44-1X7R473M200AL | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.047uF, SURFACE MOUNT, 2220, CHIP | Murata Manufacturing Co Ltd | 2220F2000473MDR vs GRM44-1X7R473M200AL |
GRM44-1X7R473M200AQ | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.047uF, SURFACE MOUNT, 2220, CHIP | Murata Manufacturing Co Ltd | 2220F2000473MDR vs GRM44-1X7R473M200AQ |
GRM44-1X7R473M200AC | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.047uF, SURFACE MOUNT, 2220, CHIP | Murata Manufacturing Co Ltd | 2220F2000473MDR vs GRM44-1X7R473M200AC |
2220A2000473MDR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220F2000473MDR vs 2220A2000473MDR |
GRM44-1X7R473M200AB | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.047uF, SURFACE MOUNT, 2220, CHIP | Murata Manufacturing Co Ltd | 2220F2000473MDR vs GRM44-1X7R473M200AB |