Part Details for 2220F2000224KXQS02A5 by Knowles Capacitors
Overview of 2220F2000224KXQS02A5 by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2220F2000224KXQS02A5
2220F2000224KXQS02A5 CAD Models
2220F2000224KXQS02A5 Part Data Attributes
|
2220F2000224KXQS02A5
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
2220F2000224KXQS02A5
Knowles Capacitors
Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 2220,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.2 mm | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for 2220F2000224KXQS02A5
This table gives cross-reference parts and alternative options found for 2220F2000224KXQS02A5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2220F2000224KXQS02A5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2220F2000224KXTS02A | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 2220, | Knowles Capacitors | 2220F2000224KXQS02A5 vs 2220F2000224KXTS02A |
2220F2000224KXBS02A5 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 2220, | Knowles Capacitors | 2220F2000224KXQS02A5 vs 2220F2000224KXBS02A5 |
2220A2000224KXBS02A | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 2220, | Knowles Capacitors | 2220F2000224KXQS02A5 vs 2220A2000224KXBS02A |
2220J2000224KXT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220F2000224KXQS02A5 vs 2220J2000224KXT |
2220H2000224KXBS02A | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 2220, | Knowles Capacitors | 2220F2000224KXQS02A5 vs 2220H2000224KXBS02A |
2220H2000224KXTS02A5 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 2220, | Knowles Capacitors | 2220F2000224KXQS02A5 vs 2220H2000224KXTS02A5 |
2220Y2000224KXR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220F2000224KXQS02A5 vs 2220Y2000224KXR |
2220H2000224KXBS02A5 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 2220, | Knowles Capacitors | 2220F2000224KXQS02A5 vs 2220H2000224KXBS02A5 |
2220H2000224KXQS02A | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 2220, | Knowles Capacitors | 2220F2000224KXQS02A5 vs 2220H2000224KXQS02A |
2220H2000224KXTS02A | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 2220, | Knowles Capacitors | 2220F2000224KXQS02A5 vs 2220H2000224KXTS02A |