There are no models available for this part yet.
Overview of 2220F1K50390FCT by Knowles Capacitors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Telecommunications
Electronic Manufacturing
CAD Models for 2220F1K50390FCT by Knowles Capacitors
Part Data Attributes for 2220F1K50390FCT by Knowles Capacitors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KNOWLES PRECISION DEVICES
|
Package Description
|
, 2220
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.000039 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
4 mm
|
Length
|
5.7 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 Inch
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
1500 V
|
Size Code
|
2220
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
5 mm
|
Alternate Parts for 2220F1K50390FCT
This table gives cross-reference parts and alternative options found for 2220F1K50390FCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2220F1K50390FCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2220A1K50390FCR | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220F1K50390FCT vs 2220A1K50390FCR |
2220A1K50390FCT | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220F1K50390FCT vs 2220A1K50390FCT |
2220J1K50390FCR | Ceramic Capacitor, Multilayer, Ceramic, 1500V, C0G, -/+30ppm/Cel TC, 0.000039uF, 2220 | Syfer Technology | 2220F1K50390FCT vs 2220J1K50390FCR |
2220Y1K50390FCT | Ceramic Capacitor, Multilayer, Ceramic, 1500V, C0G, -/+30ppm/Cel TC, 0.000039uF, 2220 | Syfer Technology | 2220F1K50390FCT vs 2220Y1K50390FCT |
2220J1K50390FCT | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220F1K50390FCT vs 2220J1K50390FCT |
2220Y1K50390FCB | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220F1K50390FCT vs 2220Y1K50390FCB |
2220A1K50390FCB | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220F1K50390FCT vs 2220A1K50390FCB |
2220J1K50390FCT | Ceramic Capacitor, Multilayer, Ceramic, 1500V, C0G, -/+30ppm/Cel TC, 0.000039uF, 2220 | Syfer Technology | 2220F1K50390FCT vs 2220J1K50390FCT |
2220H1K50390FCR | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220F1K50390FCT vs 2220H1K50390FCR |
2220J1K50390FCB | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220F1K50390FCT vs 2220J1K50390FCB |