Part Details for 2220F1000473GFR by Knowles Capacitors
Overview of 2220F1000473GFR by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2220F1000473GFR
2220F1000473GFR CAD Models
2220F1000473GFR Part Data Attributes
|
2220F1000473GFR
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
2220F1000473GFR
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.047uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.2 mm | |
JESD-609 Code | e4 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | IECQ-CECC | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for 2220F1000473GFR
This table gives cross-reference parts and alternative options found for 2220F1000473GFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2220F1000473GFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2220Y1000473GFT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.047uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Syfer Technology | 2220F1000473GFR vs 2220Y1000473GFT |
2220J1000473GFB | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.047uF, 2220, | Knowles Capacitors | 2220F1000473GFR vs 2220J1000473GFB |
2220A1000473GCRS02A | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.047uF, 2220, | Knowles Capacitors | 2220F1000473GFR vs 2220A1000473GCRS02A |
2220A1000473GFB | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.047uF, 2220, | Knowles Capacitors | 2220F1000473GFR vs 2220A1000473GFB |
2220A1000473GCBS02A5 | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.047uF, 2220, | Knowles Capacitors | 2220F1000473GFR vs 2220A1000473GCBS02A5 |
2220H1000473GCQS02A | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.047uF, 2220, | Knowles Capacitors | 2220F1000473GFR vs 2220H1000473GCQS02A |
2220H1000473GFB | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.047uF, 2220, | Knowles Capacitors | 2220F1000473GFR vs 2220H1000473GFB |
2220H1000473GCB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.047uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220F1000473GFR vs 2220H1000473GCB |
2220A1000473GCTS02A5 | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.047uF, 2220, | Knowles Capacitors | 2220F1000473GFR vs 2220A1000473GCTS02A5 |
2220F1000473GCBS02A5 | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.047uF, 2220, | Knowles Capacitors | 2220F1000473GFR vs 2220F1000473GCBS02A5 |