Part Details for 2220F0630152KCQS02A by Knowles Capacitors
Overview of 2220F0630152KCQS02A by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2220F0630152KCQS02A
2220F0630152KCQS02A CAD Models
2220F0630152KCQS02A Part Data Attributes
|
2220F0630152KCQS02A
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
2220F0630152KCQS02A
Knowles Capacitors
Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 2220,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.2 mm | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for 2220F0630152KCQS02A
This table gives cross-reference parts and alternative options found for 2220F0630152KCQS02A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2220F0630152KCQS02A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2220J0630152KCT | Syfer Technology | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 63V, C0G, -/+30ppm/Cel TC, 0.0015uF, 2220 | 2220F0630152KCQS02A vs 2220J0630152KCT |
2220A0630152KCB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 63V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 2220, CHIP | 2220F0630152KCQS02A vs 2220A0630152KCB |
2220F0630152KCT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 63V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 2220, CHIP | 2220F0630152KCQS02A vs 2220F0630152KCT |
2220F0630152KCQS02A5 | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 2220, | 2220F0630152KCQS02A vs 2220F0630152KCQS02A5 |
2220H0630152KCQS02A | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 2220, | 2220F0630152KCQS02A vs 2220H0630152KCQS02A |
2220F0630152KCB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 63V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 2220, CHIP | 2220F0630152KCQS02A vs 2220F0630152KCB |
2220Y0630152KCT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 63V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 2220, CHIP | 2220F0630152KCQS02A vs 2220Y0630152KCT |
2220A0630152KCRS02A | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 2220, | 2220F0630152KCQS02A vs 2220A0630152KCRS02A |
2220A0630152KCBS02A5 | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 2220, | 2220F0630152KCQS02A vs 2220A0630152KCBS02A5 |
2220J0630152KCT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 63V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 2220, CHIP | 2220F0630152KCQS02A vs 2220J0630152KCT |