Part Details for 2220F0250185GCT by Knowles Capacitors
Overview of 2220F0250185GCT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2220F0250185GCT
2220F0250185GCT CAD Models
2220F0250185GCT Part Data Attributes
|
2220F0250185GCT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
2220F0250185GCT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 1.8uF, Surface Mount, 2220, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1.8 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.2 mm | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for 2220F0250185GCT
This table gives cross-reference parts and alternative options found for 2220F0250185GCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2220F0250185GCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2220F0250185GCR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 1.8uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220F0250185GCT vs 2220F0250185GCR |
2220H0250185GCT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 1.8uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220F0250185GCT vs 2220H0250185GCT |
2220J0250185GCB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 1.8uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220F0250185GCT vs 2220J0250185GCB |
2220Y0250185GCR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 1.8uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220F0250185GCT vs 2220Y0250185GCR |
2220A0250185GCR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 1.8uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220F0250185GCT vs 2220A0250185GCR |
2220H0250185GCB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 1.8uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220F0250185GCT vs 2220H0250185GCB |
2220Y0250185GCT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 1.8uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220F0250185GCT vs 2220Y0250185GCT |
2220A0250185GCT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 1.8uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220F0250185GCT vs 2220A0250185GCT |
2220J0250185GCR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 1.8uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220F0250185GCT vs 2220J0250185GCR |