Part Details for 2220F0160242JPR by Knowles Capacitors
Overview of 2220F0160242JPR by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2220F0160242JPR
2220F0160242JPR CAD Models
2220F0160242JPR Part Data Attributes
|
2220F0160242JPR
Knowles Capacitors
Buy Now
|
Compare Parts:
2220F0160242JPR
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.0024uF, 2220,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.2 mm | |
Length | 5.7 mm | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 2220 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 5 mm |
Alternate Parts for 2220F0160242JPR
This table gives cross-reference parts and alternative options found for 2220F0160242JPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2220F0160242JPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2220A0160242JPT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.0024uF, 2220, | Knowles Capacitors | 2220F0160242JPR vs 2220A0160242JPT |
2220J0160242JPT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.0024uF, 2220, | Knowles Capacitors | 2220F0160242JPR vs 2220J0160242JPT |
2220F0160242JPT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.0024uF, 2220, | Knowles Capacitors | 2220F0160242JPR vs 2220F0160242JPT |
2220F0160242JPB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.0024uF, 2220, | Knowles Capacitors | 2220F0160242JPR vs 2220F0160242JPB |
2220H0160242JPT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.0024uF, 2220, | Knowles Capacitors | 2220F0160242JPR vs 2220H0160242JPT |
2220A0160242JPR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.0024uF, 2220, | Knowles Capacitors | 2220F0160242JPR vs 2220A0160242JPR |