Part Details for 2220F0160153MXR by Knowles Capacitors
Overview of 2220F0160153MXR by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2220F0160153MXR
2220F0160153MXR CAD Models
2220F0160153MXR Part Data Attributes
|
2220F0160153MXR
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
2220F0160153MXR
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 2220, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4 mm | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for 2220F0160153MXR
This table gives cross-reference parts and alternative options found for 2220F0160153MXR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2220F0160153MXR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2220H0160153MXB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 2220, CHIP | 2220F0160153MXR vs 2220H0160153MXB |
2220H0160153MXTS02A5 | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 2220, | 2220F0160153MXR vs 2220H0160153MXTS02A5 |
2220F0160153MXBS02A5 | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 2220, | 2220F0160153MXR vs 2220F0160153MXBS02A5 |
2220A0160153MXTS02A | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 2220, | 2220F0160153MXR vs 2220A0160153MXTS02A |
2220H0160153MXTS02A | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 2220, | 2220F0160153MXR vs 2220H0160153MXTS02A |
2220F0160153MXB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 2220, CHIP | 2220F0160153MXR vs 2220F0160153MXB |
2220J0160153MXR | Syfer Technology | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | 2220F0160153MXR vs 2220J0160153MXR |
2220Y0160153MXT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 2220, CHIP | 2220F0160153MXR vs 2220Y0160153MXT |
2220J0160153MXR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 2220, CHIP | 2220F0160153MXR vs 2220J0160153MXR |
2220A0160153MXQS02A5 | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 2220, | 2220F0160153MXR vs 2220A0160153MXQS02A5 |