Part Details for 2220F0100395JCT by Knowles Capacitors
Overview of 2220F0100395JCT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2220F0100395JCT
2220F0100395JCT CAD Models
2220F0100395JCT Part Data Attributes
|
2220F0100395JCT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
2220F0100395JCT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 3.9uF, Surface Mount, 2220, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 3.9 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.2 mm | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for 2220F0100395JCT
This table gives cross-reference parts and alternative options found for 2220F0100395JCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2220F0100395JCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2220H0100395JCR | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 3.9uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220F0100395JCT vs 2220H0100395JCR |
2220J0100395JCR | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 3.9uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220F0100395JCT vs 2220J0100395JCR |
2220Y0100395JCT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 3.9uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220F0100395JCT vs 2220Y0100395JCT |
2220H0100395JCB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 3.9uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220F0100395JCT vs 2220H0100395JCB |
2220J0100395JCT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 3.9uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220F0100395JCT vs 2220J0100395JCT |
2220A0100395JCT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 3.9uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220F0100395JCT vs 2220A0100395JCT |
2220J0100395JCB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 3.9uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220F0100395JCT vs 2220J0100395JCB |
2220A0100395JCB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 3.9uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220F0100395JCT vs 2220A0100395JCB |
2220H0100395JCT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 3.9uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220F0100395JCT vs 2220H0100395JCT |