2220CA113JAX1A
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 600V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.011uF, Surface Mount, 2220, CHIP

Overview of 2220CA113JAX1A by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Telecommunications Electronic Manufacturing

CAD Models for 2220CA113JAX1A by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2220CA113JAX1A by Kyocera AVX Components

2220CA113JAX1A
Kyocera AVX Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 2220
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.011 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
3.3 mm
JESD-609 Code
e0
Length
5.7 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
600 V
Size Code
2220
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
Width
5 mm
Want to compare parts?
  1. 2220CA113JAX1A
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 600V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.011uF, Surface Mount, 2220, CHIP
    VS

Alternate Parts for 2220CA113JAX1A

This table gives cross-reference parts and alternative options found for 2220CA113JAX1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2220CA113JAX1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2220CA113JA11A Ceramic Capacitor, Multilayer, Ceramic, 600V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.011uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT Kyocera AVX Components 2220CA113JAX1A vs 2220CA113JA11A
2220CA113JAZ9A CAPACITOR, CERAMIC, MULTILAYER, 600V, C0G, 0.011uF, SURFACE MOUNT, 2220, CHIP, ROHS COMPLIANT Kyocera AVX Components 2220CA113JAX1A vs 2220CA113JAZ9A
2220CA113JAT1A Ceramic Capacitor, Multilayer, Ceramic, 600V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.011uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT Kyocera AVX Components 2220CA113JAX1A vs 2220CA113JAT1A
2220CA113JATBE Ceramic Capacitor, Ceramic, 600V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.011uF, 2220, Kyocera AVX Components 2220CA113JAX1A vs 2220CA113JATBE
2220CA113JAZ1A Ceramic Capacitor, Multilayer, Ceramic, 600V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.011uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT Kyocera AVX Components 2220CA113JAX1A vs 2220CA113JAZ1A
2220CA113JATRE Ceramic Capacitor, Ceramic, 600V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.011uF, 2220, Kyocera AVX Components 2220CA113JAX1A vs 2220CA113JATRE
2220CA113JA13A Ceramic Capacitor, Multilayer, Ceramic, 600V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.011uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT Kyocera AVX Components 2220CA113JAX1A vs 2220CA113JA13A
2220CA113JAZ3A Ceramic Capacitor, Multilayer, Ceramic, 600V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.011uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT Kyocera AVX Components 2220CA113JAX1A vs 2220CA113JAZ3A
LD20CA113JAB9A Ceramic Capacitor, Multilayer, Ceramic, 600V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.011uF, Surface Mount, 2220, CHIP Kyocera AVX Components 2220CA113JAX1A vs LD20CA113JAB9A
LD20CA113JAX9A Ceramic Capacitor, Multilayer, Ceramic, 600V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.011uF, Surface Mount, 2220, CHIP Kyocera AVX Components 2220CA113JAX1A vs LD20CA113JAX9A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2220CA113JAX1A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2220CA113JAX1A by Kyocera AVX Components

  • Please alert me when 2220CA113JAX1A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2220CA113JAX1A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2220CA113JAX1A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2220CA113JAX1A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2220CA113JAX1A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2220CA113JAX1A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: