Part Details for 2220CA113JATME by Kyocera AVX Components
Overview of 2220CA113JATME by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2220CA113JATME
2220CA113JATME CAD Models
2220CA113JATME Part Data Attributes
|
2220CA113JATME
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
2220CA113JATME
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 600V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.011uF, 2220,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.3 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 600 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for 2220CA113JATME
This table gives cross-reference parts and alternative options found for 2220CA113JATME. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2220CA113JATME, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2220CA113JAZ3A | Ceramic Capacitor, Multilayer, Ceramic, 600V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.011uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 2220CA113JATME vs 2220CA113JAZ3A |
2220CA113JAX1A | Ceramic Capacitor, Multilayer, Ceramic, 600V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.011uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | 2220CA113JATME vs 2220CA113JAX1A |
2220CA113JA1BE | Ceramic Capacitor, Ceramic, 600V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.011uF, 2220, | Kyocera AVX Components | 2220CA113JATME vs 2220CA113JA1BE |
LD20CA113JAB3A | Ceramic Capacitor, Multilayer, Ceramic, 600V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.011uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | 2220CA113JATME vs LD20CA113JAB3A |
LD20CA113JAX1A | Ceramic Capacitor, Multilayer, Ceramic, 600V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.011uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | 2220CA113JATME vs LD20CA113JAX1A |
2220CA113JAX9A | CAPACITOR, CERAMIC, MULTILAYER, 600V, C0G, 0.011uF, SURFACE MOUNT, 2220, CHIP | Kyocera AVX Components | 2220CA113JATME vs 2220CA113JAX9A |
2220CA113JAT1A | Ceramic Capacitor, Multilayer, Ceramic, 600V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.011uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 2220CA113JATME vs 2220CA113JAT1A |
2220CA113JA13A | Ceramic Capacitor, Multilayer, Ceramic, 600V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.011uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 2220CA113JATME vs 2220CA113JA13A |
2220CA113JATRE | Ceramic Capacitor, Ceramic, 600V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.011uF, 2220, | Kyocera AVX Components | 2220CA113JATME vs 2220CA113JATRE |
2220CA113JAT9A | Ceramic Capacitor, Multilayer, Ceramic, 600V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.011uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 2220CA113JATME vs 2220CA113JAT9A |