Part Details for 2220C275MAR2C7289 by KEMET Corporation
Overview of 2220C275MAR2C7289 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2220C275MAR2C7289
2220C275MAR2C7289 CAD Models
2220C275MAR2C7289 Part Data Attributes
|
2220C275MAR2C7289
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
2220C275MAR2C7289
KEMET Corporation
CAPACITOR, CERAMIC, MULTILAYER, 250V, X7R, 2.7uF, SURFACE MOUNT, 2220, CHIP, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2220 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND |
Alternate Parts for 2220C275MAR2C7289
This table gives cross-reference parts and alternative options found for 2220C275MAR2C7289. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2220C275MAR2C7289, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2220C275MAR1C7186 | CAPACITOR, CERAMIC, MULTILAYER, 250V, X7R, 2.7uF, SURFACE MOUNT, 2220, CHIP, ROHS COMPLIANT | KEMET Corporation | 2220C275MAR2C7289 vs 2220C275MAR1C7186 |
2220C275MAR1C7289 | CAPACITOR, CERAMIC, MULTILAYER, 250V, X7R, 2.7uF, SURFACE MOUNT, 2220, CHIP, ROHS COMPLIANT | KEMET Corporation | 2220C275MAR2C7289 vs 2220C275MAR1C7289 |
C2220C275MAR2C7289 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.7uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | KEMET Corporation | 2220C275MAR2C7289 vs C2220C275MAR2C7289 |