Part Details for 2220A6K00340FCR by Knowles Capacitors
Overview of 2220A6K00340FCR by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2220A6K00340FCR
2220A6K00340FCR CAD Models
2220A6K00340FCR Part Data Attributes
|
2220A6K00340FCR
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
2220A6K00340FCR
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 6000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000034uF, 2220,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000034 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 6000 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for 2220A6K00340FCR
This table gives cross-reference parts and alternative options found for 2220A6K00340FCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2220A6K00340FCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2220Y6K00340FCB | Ceramic Capacitor, Multilayer, Ceramic, 6000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000034uF, 2220, | Knowles Capacitors | 2220A6K00340FCR vs 2220Y6K00340FCB |
2220Y6K00340FCC | Ceramic Capacitor, Multilayer, Ceramic, 6000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000034uF, 2220, | Knowles Capacitors | 2220A6K00340FCR vs 2220Y6K00340FCC |
2220J6K00340FCT | Ceramic Capacitor, Multilayer, Ceramic, 6000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000034uF, 2220, | Knowles Capacitors | 2220A6K00340FCR vs 2220J6K00340FCT |
2220A6K00340FCT | Ceramic Capacitor, Multilayer, Ceramic, 6000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000034uF, 2220, | Knowles Capacitors | 2220A6K00340FCR vs 2220A6K00340FCT |
2220F6K00340FCR | Ceramic Capacitor, Multilayer, Ceramic, 6000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000034uF, 2220, | Knowles Capacitors | 2220A6K00340FCR vs 2220F6K00340FCR |
2220F6K00340FCC | Ceramic Capacitor, Multilayer, Ceramic, 6000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000034uF, 2220, | Knowles Capacitors | 2220A6K00340FCR vs 2220F6K00340FCC |
2220Y6K00340FCR | Ceramic Capacitor, Multilayer, Ceramic, 6000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000034uF, 2220, | Knowles Capacitors | 2220A6K00340FCR vs 2220Y6K00340FCR |
2220A6K00340FCB | Ceramic Capacitor, Multilayer, Ceramic, 6000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000034uF, 2220, | Knowles Capacitors | 2220A6K00340FCR vs 2220A6K00340FCB |
2220Y6K00340FCT | Ceramic Capacitor, Multilayer, Ceramic, 6000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000034uF, 2220, | Knowles Capacitors | 2220A6K00340FCR vs 2220Y6K00340FCT |
2220J6K00340FCC | Ceramic Capacitor, Multilayer, Ceramic, 6000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000034uF, 2220, | Knowles Capacitors | 2220A6K00340FCR vs 2220J6K00340FCC |