Part Details for 2220A5000473KBR by Knowles Capacitors
Overview of 2220A5000473KBR by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2220A5000473KBR
2220A5000473KBR CAD Models
2220A5000473KBR Part Data Attributes
|
2220A5000473KBR
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
2220A5000473KBR
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Surface Mount, 2220, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | IECQ-CECC | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for 2220A5000473KBR
This table gives cross-reference parts and alternative options found for 2220A5000473KBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2220A5000473KBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2220Y5000473KBB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.047uF, 2220, | Knowles Capacitors | 2220A5000473KBR vs 2220Y5000473KBB |
2220A5000473KBT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220A5000473KBR vs 2220A5000473KBT |
2220F5000473KBT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Knowles Capacitors | 2220A5000473KBR vs 2220F5000473KBT |
2220J5000473KBB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.047uF, 2220, | Knowles Capacitors | 2220A5000473KBR vs 2220J5000473KBB |
2220F5000473KBC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.047uF, 2220, | Knowles Capacitors | 2220A5000473KBR vs 2220F5000473KBC |
2220J5000473KBT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Knowles Capacitors | 2220A5000473KBR vs 2220J5000473KBT |
2220A5000473KBB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.047uF, 2220, | Knowles Capacitors | 2220A5000473KBR vs 2220A5000473KBB |
2220J5000473KBR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Knowles Capacitors | 2220A5000473KBR vs 2220J5000473KBR |
2220Y5000473KBR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Knowles Capacitors | 2220A5000473KBR vs 2220Y5000473KBR |
2220A5000473KBC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.047uF, 2220, | Knowles Capacitors | 2220A5000473KBR vs 2220A5000473KBC |