Part Details for 2220A2K00330KQB by Knowles Capacitors
Overview of 2220A2K00330KQB by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2220A2K00330KQB
2220A2K00330KQB CAD Models
2220A2K00330KQB Part Data Attributes
|
2220A2K00330KQB
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
2220A2K00330KQB
Knowles Capacitors
Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, -/+30ppm/Cel TC, 0.000033uF, 2220,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.2 mm | |
JESD-609 Code | e0 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for 2220A2K00330KQB
This table gives cross-reference parts and alternative options found for 2220A2K00330KQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2220A2K00330KQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2220J2K00330KQT | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, -/+30ppm/Cel TC, 0.000033uF, 2220, | Knowles Capacitors | 2220A2K00330KQB vs 2220J2K00330KQT |
2220A2K00330KQR | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, -/+30ppm/Cel TC, 0.000033uF, 2220, | Knowles Capacitors | 2220A2K00330KQB vs 2220A2K00330KQR |
2220J2K00330KQR | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, -/+30ppm/Cel TC, 0.000033uF, 2220, | Knowles Capacitors | 2220A2K00330KQB vs 2220J2K00330KQR |
2220Y2K00330KQB | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, -/+30ppm/Cel TC, 0.000033uF, 2220, | Knowles Capacitors | 2220A2K00330KQB vs 2220Y2K00330KQB |
2220F2K00330KQT | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, -/+30ppm/Cel TC, 0.000033uF, 2220, | Knowles Capacitors | 2220A2K00330KQB vs 2220F2K00330KQT |
2220F2K00330KQR | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, -/+30ppm/Cel TC, 0.000033uF, 2220, | Knowles Capacitors | 2220A2K00330KQB vs 2220F2K00330KQR |
2220H2K00330KQB | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, -/+30ppm/Cel TC, 0.000033uF, 2220, | Knowles Capacitors | 2220A2K00330KQB vs 2220H2K00330KQB |
2220A2K00330KQT | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, -/+30ppm/Cel TC, 0.000033uF, 2220, | Knowles Capacitors | 2220A2K00330KQB vs 2220A2K00330KQT |
2220H2K00330KQT | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, -/+30ppm/Cel TC, 0.000033uF, 2220, | Knowles Capacitors | 2220A2K00330KQB vs 2220H2K00330KQT |
2220F2K00330KQB | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, -/+30ppm/Cel TC, 0.000033uF, 2220, | Knowles Capacitors | 2220A2K00330KQB vs 2220F2K00330KQB |