Part Details for 2220A0500153MXQS02A5 by Knowles Capacitors
Overview of 2220A0500153MXQS02A5 by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2220A0500153MXQS02A5
2220A0500153MXQS02A5 CAD Models
2220A0500153MXQS02A5 Part Data Attributes
|
2220A0500153MXQS02A5
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
2220A0500153MXQS02A5
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 2220,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.2 mm | |
JESD-609 Code | e0 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for 2220A0500153MXQS02A5
This table gives cross-reference parts and alternative options found for 2220A0500153MXQS02A5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2220A0500153MXQS02A5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2220H0500153MXQS02A5 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 2220, | Knowles Capacitors | 2220A0500153MXQS02A5 vs 2220H0500153MXQS02A5 |
2220J0500153MXB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220A0500153MXQS02A5 vs 2220J0500153MXB |
2220A0500153MXT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220A0500153MXQS02A5 vs 2220A0500153MXT |
2220Y0500153MXR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220A0500153MXQS02A5 vs 2220Y0500153MXR |
2220H0500153MXT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220A0500153MXQS02A5 vs 2220H0500153MXT |
2220A0500153MXQS02A | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 2220, | Knowles Capacitors | 2220A0500153MXQS02A5 vs 2220A0500153MXQS02A |
2220F0500153MXTS02A5 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 2220, | Knowles Capacitors | 2220A0500153MXQS02A5 vs 2220F0500153MXTS02A5 |
2220A0500153MXR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220A0500153MXQS02A5 vs 2220A0500153MXR |
2220A0500153MXB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220A0500153MXQS02A5 vs 2220A0500153MXB |
2220H0500153MXBS02A | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 2220, | Knowles Capacitors | 2220A0500153MXQS02A5 vs 2220H0500153MXBS02A |