Part Details for 2220A0250212FCC by Knowles Capacitors
Overview of 2220A0250212FCC by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2220A0250212FCC
2220A0250212FCC CAD Models
2220A0250212FCC Part Data Attributes
|
2220A0250212FCC
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
2220A0250212FCC
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.0021uF, 2220,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0021 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk Cassette | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for 2220A0250212FCC
This table gives cross-reference parts and alternative options found for 2220A0250212FCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2220A0250212FCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2220A0250212FCT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.0021uF, 2220, | Knowles Capacitors | 2220A0250212FCC vs 2220A0250212FCT |
2220Y0250212FCR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.0021uF, 2220, | Knowles Capacitors | 2220A0250212FCC vs 2220Y0250212FCR |
2220J0250212FCT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.0021uF, 2220, | Knowles Capacitors | 2220A0250212FCC vs 2220J0250212FCT |
2220A0250212FCR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.0021uF, 2220, | Knowles Capacitors | 2220A0250212FCC vs 2220A0250212FCR |
2220F0250212FCR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.0021uF, 2220, | Knowles Capacitors | 2220A0250212FCC vs 2220F0250212FCR |
2220Y0250212FCC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.0021uF, 2220, | Knowles Capacitors | 2220A0250212FCC vs 2220Y0250212FCC |
2220F0250212FCC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.0021uF, 2220, | Knowles Capacitors | 2220A0250212FCC vs 2220F0250212FCC |
2220J0250212FCC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.0021uF, 2220, | Knowles Capacitors | 2220A0250212FCC vs 2220J0250212FCC |
2220Y0250212FCT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.0021uF, 2220, | Knowles Capacitors | 2220A0250212FCC vs 2220Y0250212FCT |
2220J0250212FCR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.0021uF, 2220, | Knowles Capacitors | 2220A0250212FCC vs 2220J0250212FCR |