Part Details for 2220A0160154GCB by Knowles Capacitors
Overview of 2220A0160154GCB by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2220A0160154GCB
2220A0160154GCB CAD Models
2220A0160154GCB Part Data Attributes
|
2220A0160154GCB
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
2220A0160154GCB
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.15uF, Surface Mount, 2220, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for 2220A0160154GCB
This table gives cross-reference parts and alternative options found for 2220A0160154GCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2220A0160154GCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2220H0160154GCBS02A | Ceramic Capacitor, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.15uF, 2220, | Knowles Capacitors | 2220A0160154GCB vs 2220H0160154GCBS02A |
2220Y0160154GCR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.15uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Syfer Technology | 2220A0160154GCB vs 2220Y0160154GCR |
2220H0160154GCRS02A5 | Ceramic Capacitor, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.15uF, 2220, | Knowles Capacitors | 2220A0160154GCB vs 2220H0160154GCRS02A5 |
2220A0160154GFR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.15uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220A0160154GCB vs 2220A0160154GFR |
2220J0160154GFB | Ceramic Capacitor, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.15uF, 2220, | Knowles Capacitors | 2220A0160154GCB vs 2220J0160154GFB |
2220F0160154GCTS02A | Ceramic Capacitor, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.15uF, 2220, | Knowles Capacitors | 2220A0160154GCB vs 2220F0160154GCTS02A |
2220A0160154GCRS02A5 | Ceramic Capacitor, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.15uF, 2220, | Knowles Capacitors | 2220A0160154GCB vs 2220A0160154GCRS02A5 |
2220J0160154GFT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.15uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Knowles Capacitors | 2220A0160154GCB vs 2220J0160154GFT |
2220F0160154GCQS02A5 | Ceramic Capacitor, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.15uF, 2220, | Knowles Capacitors | 2220A0160154GCB vs 2220F0160154GCQS02A5 |
2220F0160154GCB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.15uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220A0160154GCB vs 2220F0160154GCB |