Part Details for 2220711054 by Standex-Meder Electronics
Results Overview of 2220711054 by Standex-Meder Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2220711054 Information
2220711054 by Standex-Meder Electronics is a Proximity Sensor.
Proximity Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for 2220711054
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Reed Sensor, 1 Form A, SPST-NO, Ferromagnetic Wire Termination RoHS: Compliant |
492 On Order |
|
$16.7700 / $32.5200 | Buy Now |
DISTI #
MK02/0-1A66-500W
|
TTI | Proximity Sensors 1 Form A SMT Ferromagnetic RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$17.7300 / $19.3300 | Buy Now |
|
Master Electronics | Reed Sensor, 1 Form A, SPST-NO, Ferromagnetic Wire Termination RoHS: Compliant |
492 On Order |
|
$16.7700 / $32.5200 | Buy Now |
Part Details for 2220711054
2220711054 CAD Models
2220711054 Part Data Attributes
|
2220711054
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
2220711054
Standex-Meder Electronics
Photoelectric Sensor, 4.5mm Min, 10mm Max, Rectangular, Panel Mount
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEDER ELECTRONIC AG | |
Reach Compliance Code | unknown | |
Body Breadth | 16.7 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 32.4 mm | |
Housing | PBT GLASS FIBRE REINFORCED | |
Measurement Range-Max (mm) | 10 mm | |
Measurement Range-Min (mm) | 4.5 mm | |
Mounting Feature | PANEL MOUNT | |
Operating Current-Max | 1250 mA | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Output Interface Type | 1-WIRE INTERFACE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC | |
Supply Voltage-Max | 180 V | |
Surface Mount | NO | |
Termination Type | CABLE |