Part Details for 22203C106KAT2A by Kyocera AVX Components
Overview of 22203C106KAT2A by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22203C106KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44X1327
|
Newark | R102 High Cv/Tape/Reel, 7 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx 22203C106KAT2A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0300 / $1.3800 | Buy Now |
DISTI #
478-KGM55CR71E106KVTR-ND
|
DigiKey | CAP CER 10UF 25V X7R 2220 Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3184 | Buy Now |
DISTI #
KGM55CR71E106KV
|
Avnet Americas | COMMERCIAL CHIP R102 HIGH CV TAPE/REEL, 7 INCH PAPER TAPE - Tape and Reel (Alt: KGM55CR71E106KV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 54000 Factory Stock |
|
$0.9460 | Buy Now |
DISTI #
22203C106KAT2A
|
Avnet Americas | COMMERCIAL CHIP R102 HIGH CV TAPE/REEL, 7 INCH PAPER TAPE - Tape and Reel (Alt: 22203C106KAT2A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-22203C106KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM55CR71E106KV NEW GLOBAL PN R102 HIGH A 581-KGM55CR71E106KV RoHS: Compliant | 460 |
|
$1.0500 / $2.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.0300 | Buy Now |
Part Details for 22203C106KAT2A
22203C106KAT2A CAD Models
22203C106KAT2A Part Data Attributes
|
22203C106KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
22203C106KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 10uF, 25V, ±10%, X7R, 2220 (5650 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 2220 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Category CO2 Kg | 3.7 |