Part Details for 22203C226J4Z4A by Kyocera AVX Components
Overview of 22203C226J4Z4A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 22203C226J4Z4A
22203C226J4Z4A CAD Models
22203C226J4Z4A Part Data Attributes
|
22203C226J4Z4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
22203C226J4Z4A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 22uF, Surface Mount, 2220, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.79 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for 22203C226J4Z4A
This table gives cross-reference parts and alternative options found for 22203C226J4Z4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22203C226J4Z4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP203C226JQZ2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 22uF, 2220, | Kyocera AVX Components | 22203C226J4Z4A vs AP203C226JQZ2A |
22203C226J4U2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 22uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | 22203C226J4Z4A vs 22203C226J4U2A |
LD203C226JAB2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 22uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | 22203C226J4Z4A vs LD203C226JAB2A |
22203C226J4T2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 22uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | 22203C226J4Z4A vs 22203C226J4T2A |
AP203C226JQX4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 22uF, 2220, | Kyocera AVX Components | 22203C226J4Z4A vs AP203C226JQX4A |
M3253508E2Z226JRTB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 22uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | 22203C226J4Z4A vs M3253508E2Z226JRTB |
22203C226JAT2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 22203C226J4Z4A vs 22203C226JAT2A |
AP203C226JQB2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 22uF, 2220, | Kyocera AVX Components | 22203C226J4Z4A vs AP203C226JQB2A |
LD203C226JAB4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 22uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | 22203C226J4Z4A vs LD203C226JAB4A |
AP203C226JQB4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 22uF, 2220, | Kyocera AVX Components | 22203C226J4Z4A vs AP203C226JQB4A |