Datasheets
22203C106M4T2A by: Kyocera AVX Components

Ceramic Capacitor, Ceramic,

Part Details for 22203C106M4T2A by Kyocera AVX Components

Overview of 22203C106M4T2A by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Telecommunications Electronic Manufacturing

Part Details for 22203C106M4T2A

22203C106M4T2A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

22203C106M4T2A Part Data Attributes

22203C106M4T2A Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
22203C106M4T2A Kyocera AVX Components Ceramic Capacitor, Ceramic,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 2220
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 10 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 2.79 mm
JESD-609 Code e3
Length 5.7 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, EMBOSSED, 7 INCH
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 25 V
Reference Standard AEC-Q200
Size Code 2220
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Width 5 mm

Alternate Parts for 22203C106M4T2A

This table gives cross-reference parts and alternative options found for 22203C106M4T2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22203C106M4T2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
22203C106M4U2A Ceramic Capacitor, Ceramic, Kyocera AVX Components 22203C106M4T2A vs 22203C106M4U2A
GMC55X7R106M25NT Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT Cal-Chip Electronics 22203C106M4T2A vs GMC55X7R106M25NT
300904107106MA Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP Kyocera AVX Components 22203C106M4T2A vs 300904107106MA
22203C106M4U4A Ceramic Capacitor, Ceramic, Kyocera AVX Components 22203C106M4T2A vs 22203C106M4U4A
22203C106M4Z4A Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT Kyocera AVX Components 22203C106M4T2A vs 22203C106M4Z4A
M3253508E2Z106MRTB Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP Kyocera AVX Components 22203C106M4T2A vs M3253508E2Z106MRTB
KGM55CR71E106MV Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP Kyocera AVX Components 22203C106M4T2A vs KGM55CR71E106MV
22203C106MAZ4A Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT Kyocera AVX Components 22203C106M4T2A vs 22203C106MAZ4A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 22203C106M4T2A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 22203C106M4T2A by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of 22203C106M4T2A would you like to use for your alert(s)?
  • Please alert me when 22203C106M4T2A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 22203C106M4T2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 22203C106M4T2A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 22203C106M4T2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 22203C106M4T2A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 22203C106M4T2A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: